
This 4PDT power relay features a DC actuating system with a 12V coil voltage, 26.67mA coil current, 400mW coil power, and 450 Ohm coil resistance. It offers a 5A contact current rating with silver, cadmium contacts and a 120V AC / 30V DC contact voltage rating. Designed for general-purpose applications, this non-latching relay has a 30ms operate time and socket termination. Operating within a -55°C to 75°C temperature range, it is RoHS compliant.
TE Connectivity R10-E1X4-S450 technical specifications.
| Actuating System | DC |
| Coil Current | 26.67mA |
| Coil Power | 400mW |
| Coil Resistance | 450R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1X4-S450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.