
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 5A contact current rating. Operates with a 115VDC coil voltage, 7.7mA coil current, 1W coil power, and 15kΩ coil resistance. Contact material is Silver, Cadmium with AC voltage ratings up to 120V and DC voltage ratings up to 30V. Designed for socket mounting with plug termination, this relay offers a wide operating temperature range from -55°C to 75°C.
TE Connectivity R10-E1X4-V15.0K technical specifications.
| Actuating System | DC |
| Coil Current | 7.7mA |
| Coil Power | 1W |
| Coil Resistance | 15kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Coil Voltage (DC) | 115V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1X4-V15.0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.