TE Connectivity R10-E1X8-V1.25K technical specifications.
| Coil Current | 38.4mA |
| Coil Power | 1.9W |
| Coil Resistance | 1.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Plug-In |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | R10, Potter & Brumfield |
| Termination | Plug |
| Throw Configuration | 8PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity R10-E1X8-V1.25K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.