
DPDT power relay with 115VAC coil voltage and 3A contact current rating. Features silver contacts, AC actuating system, and non-latching coil type. Operates within a temperature range of -55°C to 75°C, with AC voltage ratings up to 120V and DC up to 28V. Designed for socket mounting with plug termination, this general-purpose relay is RoHS compliant.
TE Connectivity R10-E1Y2-115V technical specifications.
| Actuating System | AC |
| Coil Resistance | 9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1Y2-115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
