DPDT power relay featuring a DC actuating system and non-latching coil type. Coil specifications include 115V DC, 1W power, 7.67mA current, and 15kΩ resistance. Contact ratings are 3A at 120V AC and 28V DC, with silver contact material. This general-purpose relay offers a 100,000-hour electrical life and operates within a -55°C to 75°C temperature range. Termination is via plug for socket mounting.
TE Connectivity R10-E1Y2-V15.0K technical specifications.
| Actuating System | DC |
| Package/Case | 120 |
| Coil Current | 7.67mA |
| Coil Power | 1W |
| Coil Resistance | 15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 115V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1Y2-V15.0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.