General purpose power relay featuring a 4PDT contact configuration with a 3A contact current rating and silver contact material. Operates with a 48VDC coil voltage, 14mA coil current, 100mW coil power, and 10kΩ coil resistance. Maximum AC voltage rating is 120V, with a maximum DC voltage rating of 28V. Dimensions are 29.6mm (length) x 18.67mm (width) x 30.15mm (height). This plug-in relay is RoHS compliant and suitable for socket mounting.
TE Connectivity R10-E1Y4-J10.0K technical specifications.
| Actuating System | DC |
| Coil Current | 14mA |
| Coil Power | 100mW |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1Y4-J10.0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.