General purpose power relay featuring a 4PDT (4 Form C) contact configuration, capable of switching up to 3A at 120V AC or 28V DC. This DC actuated relay operates with a 12V coil voltage, drawing 28mA with a 2.5kΩ resistance and 100mW power consumption. Contacts are silver for reliable performance across a wide temperature range of -55°C to 75°C. Designed for socket mounting, this relay offers plug termination and is supplied in bulk packaging.
TE Connectivity R10-E1Y4-JJ2.5K technical specifications.
| Actuating System | DC |
| Coil Current | 28mA |
| Coil Power | 100mW |
| Coil Resistance | 2.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1Y4-JJ2.5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.