
This 4PDT power relay features a 12V DC coil with 1W coil power, 64.9mA coil current, and 185 Ohm coil resistance. It offers a 3A contact current rating at 120V AC and 28V DC, with silver contact material. Designed for socket mounting, this general-purpose relay boasts a 100,000-hour electrical life and operates within a -55°C to 75°C temperature range. Approvals include UL and CSA, and the unit is RoHS compliant.
TE Connectivity R10-E1Y4-V185 technical specifications.
| Actuating System | DC |
| Approvals | UL, CSA |
| Coil Current | 64.9mA |
| Coil Power | 1W |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 3A |
| Depth | 18.67mm |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Number of Poles | 4 |
| Packaging | Bulk |
| Power Consumption | 750mW |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1Y4-V185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
