
General purpose electromechanical relay featuring a 6PDT (Six Pole Double Throw) configuration. Operates on a 12VDC coil voltage with a coil current of 133mA and 1.5W coil power. Contacts are rated for 3A at 120VAC and 28VDC, with silver contact material. Designed for socket mounting with plug termination, this relay offers a wide operating temperature range from -55°C to 75°C and is RoHS compliant.
TE Connectivity R10-E1Y6-V90 technical specifications.
| Actuating System | DC |
| Coil Current | 133mA |
| Coil Power | 1.5W |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 6PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1Y6-V90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
