Power Relay 12VDC 3A 8PDT(29.6x18.7x30.2)mm Socket
TE Connectivity R10-E1Y8-V72 technical specifications.
| Contact Arrangement | 8PDT |
| Contact Form | 8 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 166.7mA |
| Coil Resistance | 72Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Maximum AC Switching Voltage | 120V |
| Maximum Switching Current | 3A |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 26 |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity R10-E1Y8-V72 to view detailed technical specifications.
No datasheet is available for this part.