4PDT signal relay featuring a 48VDC coil voltage and 1W coil power. This general-purpose relay offers a 2A contact current rating with silver contacts and a 120V AC contact voltage rating. It operates within a -55°C to 75°C temperature range and has an operate time of 30ms. Mounting is via socket, with UL and CSA approvals.
TE Connectivity R10-E1Z4-V2.5K technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 19.2mA |
| Coil Power | 1W |
| Coil Resistance | 2.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 100mA |
| Depth | 18.67mm |
| Height | 1.189inch |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1Z4-V2.5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.