
General purpose electromechanical relay featuring a 6PDT (6 Pole Double Throw) contact configuration. Coil operates on 24V DC with a power consumption of 1.5W and a resistance of 430 Ohms. Contact ratings include 2A at 120V AC and 28V DC, with silver contact material. Designed for socket mounting with plug termination and an operate time of 30ms. Operating temperature range spans from -55°C to 75°C.
TE Connectivity R10-E1Z6-V430 technical specifications.
| Actuating System | DC |
| Coil Current | 55.81mA |
| Coil Power | 1.5W |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 30ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 6PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E1Z6-V430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
