
TE Connectivity R10-E2L2-115V technical specifications.
| Coil Resistance | 9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 7.5A |
| Contact Material | Gold, Silver |
| Lead Free | Contains Lead |
| Length | 24.13mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E2L2-115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
