
DPDT general purpose power relay with a 12VDC coil voltage and 185 Ohm coil resistance. Features a 7.5A contact current rating and Silver, Cadmium contact material. Designed for through-hole mounting with PCB termination, operating across a -55°C to 75°C temperature range. Rated for 120VAC and 28VDC maximum contact voltage.
TE Connectivity R10-E2W2-V185 technical specifications.
| Actuating System | DC |
| Coil Current | 64.9mA |
| Coil Power | 1W |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7.5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E2W2-V185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
