
This DPDT power relay features an AC actuating system with a 115V coil voltage and 9kΩ coil resistance. It offers a 5A contact current rating with silver-cadmium contacts and a 120V AC contact voltage rating. Designed for through-hole mounting via a socket, this general-purpose relay operates within a -55°C to 75°C temperature range and is RoHS compliant.
TE Connectivity R10-E2X2-115V technical specifications.
| Actuating System | AC |
| Coil Resistance | 9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E2X2-115V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
