
12VDC Power Relay featuring a 4PDT (4 Form C) contact configuration and a 5A contact current rating. This general-purpose electromechanical relay operates with a 1W coil power, 64.9mA coil current, and 185 Ohm coil resistance. Designed for through-hole mounting with PCB termination, it offers a wide operating temperature range from -55°C to 75°C and AC/DC voltage ratings up to 120V AC and 30V DC respectively.
TE Connectivity R10-E2X4-V185 technical specifications.
| Actuating System | DC |
| Coil Current | 64.9mA |
| Coil Power | 1W |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E2X4-V185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
