
DPDT General Purpose Power Relay featuring a 12VDC non-latching coil with 185 Ohm resistance and 64.86mA coil current. Rated for 3A contact current with silver contacts, it supports AC voltage up to 120V and DC voltage up to 28V. This through-hole mount relay, with PCB termination, operates within a -55°C to 75°C temperature range and measures 24.1mm x 18.7mm x 30.2mm.
TE Connectivity R10-E2Y2-V185 technical specifications.
| Coil Current | 64.86mA |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Depth | 18.67mm |
| Height | 30.2mm |
| Length | 24.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 26g |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E2Y2-V185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
