
12VDC Power Relay with 4PDT contact configuration, rated for 3A at 120VAC and 28VDC. Features a non-latching coil with 1W power consumption and 185 Ohm resistance. Through-hole mounting with PCB termination, suitable for general-purpose applications. Operates within a temperature range of -55°C to 75°C.
TE Connectivity R10-E2Y4-V185 technical specifications.
| Actuating System | DC |
| Coil Current | 64.86mA |
| Coil Power | 1W |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E2Y4-V185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
