
This 4PDT power relay features a DC actuating system with a 24V coil voltage, 34.3mA coil current, and 700 Ohm coil resistance. It offers a contact current rating of 3A and a contact voltage rating of 120V AC / 28V DC, with silver contact material. Designed for through-hole mounting via a socket, this general-purpose relay operates within a temperature range of -55°C to 75°C and is RoHS compliant.
TE Connectivity R10-E2Y4-V700 technical specifications.
| Actuating System | DC |
| Coil Current | 34.3mA |
| Coil Power | 1W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Power Consumption | 750mW |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E2Y4-V700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.