Signal relay featuring a 4PDT (4 Form C) contact configuration, designed for general-purpose applications. Operates with a DC actuating system, requiring 7.67mA coil current and 1W coil power, with a 15kΩ coil resistance and a 115V DC coil voltage. Contact ratings include 2A at 120V AC and 28V DC, with silver contact material. Mounts via through-hole with a socket mounting style and PCB termination. Operating temperature range spans from -55°C to 75°C.
TE Connectivity R10-E2Z4-V15.0K technical specifications.
| Actuating System | DC |
| Coil Current | 7.67mA |
| Coil Power | 1W |
| Coil Resistance | 15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 115V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Height | 1.189inch |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-E2Z4-V15.0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.