
TE Connectivity R10-R2P4-V28 technical specifications.
| Coil Current | 178.57mA |
| Coil Power | 900mW |
| Coil Resistance | 28R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| ELV | Compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | R10, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity R10-R2P4-V28 to view detailed technical specifications.
No datasheet is available for this part.