General purpose power relay featuring a 24VDC coil with 430 Ohm resistance and 55.81mA current draw, consuming 1.5W. Offers 6PDT (Double Pole, Double Throw) contacts rated for 3A at 120VAC and 30VDC, with silver contacts and gold plating. Through-hole mounting with PCB termination, operating within a -55°C to 75°C temperature range. Dimensions are 34.9mm (L) x 18.67mm (W) x 30.15mm (H).
TE Connectivity R10-R2P6-V430 technical specifications.
| Actuating System | DC |
| Coil Current | 55.81mA |
| Coil Power | 1.5W |
| Coil Resistance | 430R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 34.9mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | 6PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-R2P6-V430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.