
DPDT Power Relay with 12VDC coil voltage and 5A contact current rating. Features a non-latching coil type, 185 Ohm coil resistance, and 1W coil power. Contact material is Silver/Cadmium with AC voltage rating of 120V and DC voltage rating of 30V. Through-hole mount with PCB termination, operating temperature range of -55°C to 75°C, and 30ms operate time.
TE Connectivity R10-R2X2-V185 technical specifications.
| Actuating System | DC |
| Coil Current | 64.86mA |
| Coil Power | 1W |
| Coil Resistance | 185R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 500mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-R2X2-V185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
