
DPDT general purpose power relay with a DC actuating system. Features a 100V DC coil voltage, 20mA coil current, 100mW coil power, and 5kR coil resistance. Offers a 3A contact current rating with silver contacts and a 120V AC contact voltage rating. Through-hole mounting with PCB termination, suitable for socket mounting. RoHS compliant, operating temperature range of -55°C to 75°C.
TE Connectivity R10-R2Y2-J5.0K technical specifications.
| Actuating System | DC |
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| Height | 1.189inch |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-R2Y2-J5.0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
