
General purpose power relay featuring a 12VDC coil with 450 Ohm resistance and 400mW power consumption. Offers 3PDT contacts rated for 3A at 120VAC and 28VDC, with silver contact material. Through-hole mounting with PCB termination, operating across a -55°C to 75°C temperature range. Dimensions are 24.1mm length, 18.67mm width, and 30.15mm height.
TE Connectivity R10-R2Y3-S450 technical specifications.
| Actuating System | DC |
| Coil Current | 26.7mA |
| Coil Power | 400mW |
| Coil Resistance | 450R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | 3PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10-R2Y3-S450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
