
TE Connectivity R10-R2Y4-S450 technical specifications.
| Coil Current | 26.7mA |
| Coil Power | 350mW |
| Coil Resistance | 450R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | R10, Potter & Brumfield |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity R10-R2Y4-S450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
