
DPDT power relay with a 5V DC coil voltage, 6.3mA coil current, and 100mW coil power. Features a 3A contact current rating with silver contacts, suitable for AC applications up to 120V and DC applications up to 28V. This general-purpose relay offers a wide operating temperature range from -55°C to 75°C and mounts via socket termination.
TE Connectivity R10S-E1Y2-J500 technical specifications.
| Actuating System | DC |
| Coil Current | 6.3mA |
| Coil Power | 100mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10S-E1Y2-J500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.