
Power relay featuring a 4PDT (4 Form C) contact configuration with a 3A contact current rating and silver contact material. Operates with a 12V DC coil voltage, 6.5mA coil current, 100mW coil power, and 1kΩ coil resistance. Offers AC voltage ratings up to 120V and DC voltage ratings up to 28V. Designed for socket mounting with a plug termination, this general-purpose relay operates within a temperature range of -55°C to 75°C.
TE Connectivity R10S-E1Y4-J1.0K technical specifications.
| Actuating System | DC |
| Coil Current | 6.5mA |
| Coil Power | 100mW |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Compliant |
| Height | 1.189inch |
| Length | 29.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10S-E1Y4-J1.0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
