SPDT power relay with a 5VDC coil voltage and 1kΩ coil resistance, drawing 3.2mA and consuming 100mW. Features a 3A contact current rating with silver contacts and a 120VAC/28VDC contact voltage rating. Designed for through-hole PCB mounting with a general-purpose relay type. Operates within a temperature range of -55°C to 75°C and offers a mechanical life of 100,000 hours.
TE Connectivity R10S-E2Y1-J1.0K technical specifications.
| Actuating System | DC |
| Coil Current | 3.2mA |
| Coil Power | 100mW |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 3A |
| Depth | 18.67mm |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10S-E2Y1-J1.0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.