DPDT General Purpose Electromechanical Relay, socket mount, through-hole termination. Features a 12VDC coil with 2.9mA coil current, 100mW coil power, and 2.5kR coil resistance. Contact rating of 3A at 120VAC and 28VDC, with silver contact material. Operating temperature range from -55°C to 75°C. RoHS compliant.
TE Connectivity R10S-E2Y2-J2.5K technical specifications.
| Actuating System | DC |
| Coil Current | 2.9mA |
| Coil Power | 100mW |
| Coil Resistance | 2.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity R10S-E2Y2-J2.5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.