
Surface mount current sense resistor featuring metal foil technology. 0.05 ohm resistance with 0% tolerance, rated for 2A continuous current. Housed in a 0805 (2012 metric) surface mount package, operating from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
TE Connectivity RCT-0C technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Natural |
| Current Rating | 2A |
| Depth | 1.2mm |
| ELV | Compliant |
| Height | 1.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | RC |
| Termination | SMD/SMT |
| Tolerance | 0% |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RCT-0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
