Conn Circular SKT 31 POS ST Cable Mount 31 Terminal 1 Port
TE Connectivity RD16A20-31-S8 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity RD16A20-31-S8 to view detailed technical specifications.
No datasheet is available for this part.