TE Connectivity RE031021 technical specifications.
| Coil Power | 200mW |
| Coil Type | Non-Latching |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | RE, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RE031021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.