
General purpose electromechanical relay featuring SPST momentary contact configuration. Coil operates at 5VDC with 40mA current and 200mW power consumption. Contact rating is 6A at 30VDC, with AC voltage ratings up to 250V and maximum AC voltage of 400V. Silver/gold contact material with gold plating ensures reliable switching. Through-hole, straight mount termination for PCB applications. RoHS compliant with UL and VDE approvals.
TE Connectivity RE032005 technical specifications.
| Approvals | UL, VDE |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| Depth | 10mm |
| Height | 0.417inch |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RE, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Weight | 0.2116oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RE032005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.