
TE Connectivity RF1378-000 technical specifications.
| ELV | Compliant |
| Hold Current | 1.85A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Trip Current | 3.7A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF1378-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.