
TE Connectivity RF1636-000 technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Hold Current | 1.04A |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 20s |
| Trip Current | 2.46A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF1636-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
