TE Connectivity RF1637-000 technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Hold Current | 1.27A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 25s |
| Trip Current | 2.95A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF1637-000 to view detailed technical specifications.
No datasheet is available for this part.