
TE Connectivity RF2146-000 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| ELV | Compliant |
| Hold Current | 160mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Operating Supply Voltage | 48V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch, Raychem |
| Time to Trip | 0.3s |
| Trip Current | 450mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF2146-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.