
TE Connectivity RF2150-000 technical specifications.
| ELV | Compliant |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Trip Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF2150-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
