
TE Connectivity RF2197-000 technical specifications.
| Capacitance | 0.22pF |
| Package/Case | DFN |
| Clamping Voltage | 9.2V |
| Depth | 0.6mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RF2197-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
