
TE Connectivity RGE1100 technical specifications.
| Package/Case | Radial |
| Current Rating | 100A |
| ELV | Compliant |
| Height | 26mm |
| Hold Current | 11A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 8.9mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 7s |
| Trip Current | 18.7A |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RGE1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
