TE Connectivity RGE1200 technical specifications.
| Current Rating | 100A |
| ELV | Compliant |
| Height | 28mm |
| Hold Current | 12A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 8.6mR |
| RoHS Compliant | No |
| Series | RGE |
| Termination | Radial |
| Thickness | 3.5mm |
| Trip Current | 20.4A |
| Width | 17.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RGE1200 to view detailed technical specifications.
No datasheet is available for this part.