
TE Connectivity RGE400 technical specifications.
| Package/Case | Radial |
| Current Rating | 100A |
| ELV | Compliant |
| Height | 12.8mm |
| Hold Current | 4A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 60mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 1.7s |
| Trip Current | 6.8A |
| Width | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RGE400 to view detailed technical specifications.
No datasheet is available for this part.