TE Connectivity RGE800 technical specifications.
| Current Rating | 100A |
| ELV | Compliant |
| Height | 20.9mm |
| Hold Current | 8A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 17.5mR |
| RoHS Compliant | Yes |
| Series | RGE |
| Termination | Radial |
| Thickness | 3mm |
| Trip Current | 13.6A |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGE800 to view detailed technical specifications.
No datasheet is available for this part.