
Radial leaded, through-hole mount resettable fuse with 10A hold current and 17A trip current. Features 0.0102 ohm resistance, 16V operating voltage, and 10A current rating. Constructed with polymer and epoxy body materials, it operates within a -40°C to 85°C temperature range. Approvals include UL, CSA, and TUV, with RoHS and ELV compliance.
TE Connectivity RGEF1000 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 25.2mm |
| Body Length | 16.5mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 10A |
| ELV | Compliant |
| Height | 25.2mm |
| Hold Current | 10A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RGEF |
| Size | 25.2mm |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 6s |
| Trip Current | 17A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 16.5mm |
| Wire/Cable Diameter | 0.81mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.