
Radial Leaded PTC Resettable Fuse with 11A hold current and 18.7A trip current. Features 0.0089 ohm resistance, 16V operating voltage, and 3.7W power dissipation. Through-hole mount design with a 5.8mm lead pitch. Operates within a -40°C to 85°C temperature range. UL, CSA, and TUV approved, RoHS compliant.
TE Connectivity RGEF1100 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 3mm |
| Body Length | 29.7mm |
| Body Material | Polymer, Epoxy |
| Current Rating | 11A |
| ELV | Compliant |
| Height | 26mm |
| Hold Current | 11A |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RGEF |
| Size | 26mm |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 7s |
| Trip Current | 18.7A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 17.5mm |
| Wire/Cable Diameter | 0.81mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
