
POLYSWITCH PTC RESET 11A HLD T/R
TE Connectivity RGEF1100-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 11A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 26mm |
| Time to Trip | 7s |
| Trip Current | 18.7A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF1100-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
