
TE Connectivity RGEF1400-1 technical specifications.
| Package/Case | Radial |
| Current Rating | 14A |
| ELV | Compliant |
| Hold Current | 14A |
| Lead Free | Lead Free |
| Lead Pitch | 10.9mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 6.4mR |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Radial |
| Time to Trip | 9s |
| Trip Current | 23.8A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF1400-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
