
Radial leaded PTC resettable fuse with 2.5A hold current and 4.7A trip current. Features a 16V DC rated voltage, 100A max current rating, and operating temperature range of -40°C to 85°C. Body dimensions are 8.9mm length and 12.8mm height. Through-hole mountable and RoHS compliant, this component is UL, CSA, and TUV approved.
TE Connectivity RGEF250 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 12.8mm |
| Body Length | 8.9mm |
| Package/Case | Radial |
| ELV | Compliant |
| Height | 12.8mm |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 12.8mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 5s |
| Trip Current | 4.7A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Wire/Cable Diameter | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
