
Radial leaded, through-hole mounted resettable fuse with a 3A hold current and 5.1A trip current. Features a 16V DC rated voltage, 85°C maximum operating temperature, and 3.2W power dissipation. Constructed with polymer and epoxy body materials, this component is RoHS compliant and UL, CSA, TUV approved.
TE Connectivity RGEF300 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 11mm |
| Body Length | 7.1mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 3A |
| ELV | Compliant |
| Height | 11mm |
| Hold Current | 3A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 11mm |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 1s |
| Trip Current | 5.1A |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 7.1mm |
| Wire/Cable Diameter | 0.81mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RGEF300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
